The HSB123TR is a dual silicon rectifier diode with a maximum operating temperature of 150°C. It has a maximum forward voltage of 1V and a maximum non-repetitive forward current of 4A. The diode is available in a small outline package with gull wing terminals. It is not qualified for use in automotive applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| JESD-30 Code | R-PDSO-G3 |
| Max Operating Temperature | 150°C |
| Max Output Current | 100mA |
| Non-rep Pk Forward Current-Max | 4A |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 85V |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |