The HSM88ASTR is a dual silicon schottky diode with a maximum capacitance of 0.85pF. It features a rectangular package style with a small outline meter shape and a plastic package body material. The diode is surface mountable and has a terminal finish of tin. The device is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas HSM88ASTR technical specifications.
| Diode Capacitance-Max | 0.85pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.