This 60V diode features a maximum power dissipation of 150mW and a diode capacitance of 0.8pF. It has a silicon element material and a pin diode type. The device is packaged in a small outline rectangular shape with a plastic body material and a tin terminal finish. It is designed for surface mount applications and has a dual terminal position.
Checking distributor stock and pricing after the page loads.
Renesas HVC131TRF technical specifications.
| Application(s) | SWITCHING |
| Diode Capacitance-Max | 0.8pF |
| Diode Element Material | SILICON |
| Diode Forward Resistance-Max | 1R |
| Diode Type | PIN |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 60V |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | POSITIVE-INTRINSIC-NEGATIVE |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.