Diode VCO 100nA 17pF 2-Pin UFP
Checking distributor stock and pricing after the page loads.
Renesas HVC350BTRF-E technical specifications.
| Diode Capacitance Ratio-Min | 2.8 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e6 |
| Min Breakdown Voltage | 15V |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |