This is a single-element unidirectional Zener diode with a maximum power dissipation of 250mW. It features a SILICON diode element material and a DO-35 package style. The diode is not qualified and is not RoHS compliant. It has a terminal finish of tin and a terminal form of wire, with an axial terminal position.
Checking distributor stock and pricing after the page loads.
| Additional Feature | LOW NOISE |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |