The HZ5C2TA-E is a single zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 500mW. It features an isolated case connection and a unidirectional polarity. The diode element material is silicon, and it is packaged in a round, long form meter style with a glass body and copper terminals. The HZ5C2TA-E is not qualified and is not suitable for surface mount applications.
Renesas HZ5C2TA-E technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
No datasheet is available for this part.