The HZ9A2L-E is a unidirectional Zener diode with a nominal reference voltage of 8.1V and a maximum voltage tolerance of 2.47%. It features a maximum power dissipation of 400mW and is packaged in a DO-35 style case with a glass body and a copper terminal finish. The diode is not qualified and has a moisture sensitivity level of 1. It is RoHS compliant and has a terminal form of wire with an axial position.
Checking distributor stock and pricing after the page loads.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Power Dissipation | 400mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 8.1V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.47% |
| RoHS | Compliant |