The HZS4C1TD is a single Zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 400mW. It features a SILICON diode element and a unidirectional polarity. The diode is packaged in a glass round package with a long form meter style and a tin terminal finish. The terminals are positioned axially and are not surface mountable. The device is not qualified and is not RoHS compliant.
Renesas HZS4C1TD technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.