The HZS5C1TD-E is a single Zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 400mW. It features an isolated case connection and is made from SILICON material. The diode is packaged in a DO-34 package with a glass body and a copper terminal finish. It is not qualified and is not RoHS compliant. The diode is unidirectional and has a wire terminal form in an axial position.
Renesas HZS5C1TD-E technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
No datasheet is available for this part.