This is a single zener diode with a nominal reference voltage of 5.75V and a maximum voltage tolerance of 2.61%. It has a maximum power dissipation of 400mW and is packaged in a DO-34 style. The diode element is made of silicon and has a unidirectional polarity. It is not qualified according to JEDEC-95 and is not RoHS compliant. The package body is made of glass and has a round shape with a long form meter style. The terminal finish is tin and the terminal form is wire with an axial position.
Renesas HZS6-B2 technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 35R |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 5.75V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.61% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZS6-B2 to view detailed technical specifications.
No datasheet is available for this part.