The HZU10B1TRF is a single zener diode from Renesas with a nominal reference voltage of 9.66V and a maximum voltage tolerance of 2.17%. It has a maximum power dissipation of 200mW and is available in a 4-pin SMALL OUTLINEMeter package. The diode is made from silicon and is unidirectional. It is not RoHS compliant and is not qualified.
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 9.66V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Tol-Max | 2.17% |
| RoHS | Not Compliant |