Checking distributor stock and pricing after the page loads.
Renesas IRF7495TRPBF technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.7nF |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.5mR |
| RoHS | Not Compliant |
No datasheet is available for this part.