Renesas IRFHM9331TRPBF technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 860pF |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10.7mR |
| RoHS | Not Compliant |
No datasheet is available for this part.