MOSFET N-CH 55V 30A I-PAK
Renesas IRFU3505PBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 10.35nF |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.2mR |
| RoHS | Not Compliant |
No datasheet is available for this part.