Renesas IRLR3705ZTRPBF technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.2nF |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| RoHS | Not Compliant |
No datasheet is available for this part.