The ISL21009BFB850Z-TK is an 8-pin automotive voltage reference IC from Renesas. It operates over a temperature range of -40C to 125C and has a nominal supply voltage of 10V. The device has a single function and a single output. It is packaged in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Renesas ISL21009BFB850Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21009BFB850Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.