
The ISL21090BFB812Z-TK is an 8-pin automotive SOP voltage reference IC from Renesas, operating within a temperature range of -40°C to 125°C. It features a single function and a single output, with a nominal supply voltage of 5V, maximum of 36V, and minimum of 3.7V. The IC is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package.
Renesas ISL21090BFB812Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3.7 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21090BFB812Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.