The ISL22329UFU10Z-TK is a dual 10-bit digital potentiometer from Renesas, operating on a nominal supply voltage of 3.3V. It features a TSSOP-10 package and is designed to withstand temperatures between -40°C and 125°C. The device is compliant with AEC-Q100 standards, indicating its suitability for automotive applications.
Renesas ISL22329UFU10Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22329UFU10Z-TK to view detailed technical specifications.
No datasheet is available for this part.