The ISL22414WFU10Z-TK is a 10-pin TSSOP digital potentiometer from Renesas, operating on a nominal 3.3V supply voltage with a maximum supply current of 2mA. This device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40 to 125°C. The ISL22414WFU10Z-TK is a digital potentiometer, classified as a digital converter type.
Renesas ISL22414WFU10Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22414WFU10Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.