The ISL23325UFVZ is a dual digital potentiometer from Renesas, featuring a 14-pin TSSOP package and operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and has a nominal supply voltage of 3.3V with a maximum supply current of 0.018mA. The device has two functions and is available in a TSSOP14 package with dimensions of 4.4mm in width and 5mm in length.
Renesas ISL23325UFVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.018 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23325UFVZ to view detailed technical specifications.
No datasheet is available for this part.