Renesas ISL29009IROZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Supply Current-Max | 0.000014 |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29009IROZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.