The ISL3170EIUZ-T is a 10-pin dual-line transceiver with differential Schmitt trigger input characteristics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a TSSOP-10 package. The transceiver is designed for use in bus transceiver applications.
Renesas ISL3170EIUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3170EIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.