
The ISL3171EIBZ-T7A is an 8-channel industrial line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a differential Schmitt trigger input and a 3.3V supply voltage. The device is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for industrial applications and is compliant with relevant standards.
Renesas ISL3171EIBZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3171EIBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.