The ISL6298-2CR3Z is a 10-pin dual channel power management IC from Renesas, designed to operate within a temperature range of -20°C to 70°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 4.3V, respectively. This device has a single function and one channel, packaged in a 3x3mm HVSON package.
Renesas ISL6298-2CR3Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6298-2CR3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.