The ISL6298-2CR3Z-T is a 10-pin dual channel power management IC from Renesas, featuring a supply voltage range of 4.3V to 6.5V and an operating temperature range of -20°C to 70°C. It has a JEDEC package code of S-PDSO-N10 and is packaged in an HVSON-10 package type. The IC has a single function and one channel, with a terminal position of dual and a temperature grade of OTHER.
Renesas ISL6298-2CR3Z-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6298-2CR3Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.