The ISL70417SEHVF is a dual operational amplifier from Renesas, featuring a 5V supply voltage and a unity gain bandwidth of 1500kHz. This military-grade amplifier operates within a temperature range of -55°C to 125°C and has a maximum input offset voltage of 250mV. The device is packaged in a 14-pin R-MDFP-F14 package and has a slew rate of 0.5V/μs. The common-mode reject ratio is 145dB, and the average bias current is 0.5μA.
Renesas ISL70417SEHVF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFP-F14 |
| Width | 6.285 |
| Length | 9.91 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL70417SEHVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.