The ISL85415FRZ-T7A is a 12-pin DFN-12 packaged DC/DC controller from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 3V and 36V. With a single function, this device is suitable for various power management tasks. The JEDEC package code is R-PDSO-N12, indicating a 12-pin package with a specific pinout. The device is rated for automotive temperature grade, ensuring reliability in harsh environments.
Renesas ISL85415FRZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL85415FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.