
The ISL88002IH46Z-T is an industrial single-channel power management IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 1.8V to 5.5V and is available in a 3-pin R-PDSO-G3 package with dimensions of 1.3mm width and 2.9mm length. This IC is designed for industrial applications and meets the requirements of various compliance standards.
Renesas ISL88002IH46Z-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88002IH46Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.