
The ISL90728WIE627Z-T7A is a digital potentiometer with a supply voltage of 3V and an industrial temperature grade. It has a 6-pin R-PDSO-G6 package and operates over a temperature range of -40 to 85 degrees Celsius. This device is a single-function converter with a terminal position of dual. It is manufactured by Renesas and is categorized as a digital potentiometer.
Renesas ISL90728WIE627Z-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL90728WIE627Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.