
The ISL90728WIE627Z-TK is a 6-pin industrial digital potentiometer from Renesas, operating between -40°C and 85°C. It has a nominal supply voltage of 3V and is packaged in a TSSOP-6 format. The device has a single function and is designed for use in digital potentiometer applications.
Renesas ISL90728WIE627Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL90728WIE627Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.