MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP Tray
Renesas LM3S101-EQN20-C2 technical specifications.
| Core Architecture | RL78 |
| Frequency | 32MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |
No datasheet is available for this part.