MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Renesas LM3S1601-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Interface | I2C, SPI, LIN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.