MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Renesas LM3S1626-IQR50-A0 technical specifications.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | QzROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| Series | 740/38000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas LM3S1626-IQR50-A0 to view detailed technical specifications.
No datasheet is available for this part.