Renesas LM3S5B91-IQC80-C5 technical specifications.
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | 740/38000 |
| RoHS | Not Compliant |
No datasheet is available for this part.