Renesas LM3S9D92-IQC80-A2 technical specifications.
| Package/Case | BQFP |
| Interface | CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | H8® H8/300H Tiny |
| RoHS | Not Compliant |
No datasheet is available for this part.