MCU 32-bit Stellaris ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2300 |
| RoHS | Not Compliant |