
The M30281F6HP#U3 is a 16-bit microcontroller with I2C, UART, and USART interfaces. It operates over a temperature range of -40°C to 85°C and dissipates up to 300mW of power. The device features 48KB of FLASH memory and 4KB of RAM, with 55 programmable I/Os and 9 timers/counters. It includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and DMA controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30281F6HP#U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30281F6HP#U3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | M16C™ M16C/Tiny/28 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30281F6HP#U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
