MCU 16-bit HCS12X HCS12X CISC 256KB Flash 1.8V/2.8V/5V 80-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas MC9S12XET256MAA technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN, EBI/EMI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 127 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | 78K0R/Kx3 |
| RoHS | Not Compliant |
No datasheet is available for this part.