Renesas MC9S12XHZ256CAL technical specifications.
| Package/Case | LQFP |
| Interface | I2C, USB, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | V850ES/Jx3-H |
| RoHS | Not Compliant |
No datasheet is available for this part.