MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas MCF52254CAF66 technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Series | 78K0/Lx2 |
| RoHS | Not Compliant |
No datasheet is available for this part.