IC MCU 16BIT 4KB FLASH 24-QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/Mx/12A |
| RoHS | Not Compliant |