IC Mcu 16 Bit 60KB Flash 64TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| RoHS | Not Compliant |