16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 105
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/33D |
| RoHS | Not Compliant |