Renesas MSP430F2274TDA technical specifications.
| Package/Case | SOP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | QzROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Series | 740/38000 |
| RoHS | Not Compliant |
No datasheet is available for this part.