The MSP430F2617TPM is a 20MHz R8C microcontroller with 8KB of FLASH memory, operating over a -20°C to 105°C temperature range. It features 25 I/Os and supports UART, USART, and LIN interfaces. The device is packaged in a LQFP package and is available in a tray. It includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and voltage detect. The microcontroller has an internal oscillator and is part of the R8C/2x/2L series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2L |
| RoHS | Not Compliant |