IC MCU 16BIT 120K FLASH 64-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | QzROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| Series | 740/38000 |
| RoHS | Not Compliant |