Renesas MSP430F427AIPM technical specifications.
| Package/Case | LSSOP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |
No datasheet is available for this part.