The RL78/G13 microcontroller features a 48KB FLASH memory, 13 I/Os, and supports various interfaces including I2C, UART, and USART. Operating within a temperature range of -40°C to 85°C, this device is suitable for a variety of applications. It is available in LSSOP packaging, supplied on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |