IC MCU 16BIT 120KB FLASH 100LQFP
Checking distributor stock and pricing after the page loads.
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 37 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | SuperH® SH Tiny |
| RoHS | Not Compliant |