IC MCU 16BIT 192K FLASH 80-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/24 |
| RoHS | Not Compliant |